337-074-520-802

Heilind Number:EDA337-074-520-802
Manufacturer:EDAC
Manufacturer Number:337-074-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-520-802

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic components. The connector offers a total of 74 positions in 2 rows, with a pitch of .156 inches and row spacing of .2 inches, making it easy to integrate into your circuit design. Its straight mount orientation allows for seamless installation. With an operating temperature range of -40 to 105°C, it is built to withstand harsh environmental conditions, making it ideal for a wide range of applications in various industries. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your projects.