337-074-520-804

Heilind Number:EDA337-074-520-804
Manufacturer:EDAC
Manufacturer Number:337-074-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-520-804

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Featuring a vibrant green color, this connector is not only functional but also visually appealing. Designed for seamless integration, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 74 positions, it allows for efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide optimal positioning on your PCB. Whether you require a straight or right-angle mount, this connector offers flexibility. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.