337-074-520-808

Heilind Number:EDA337-074-520-808
Manufacturer:EDAC
Manufacturer Number:337-074-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a reliable amperage of 3 A, perfect for powering your electronic devices. Its sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees optimal conductivity. With two rows and 74 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for precise installation. Featuring a straight mount orientation, it's ideal for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Upgrade your connectivity solutions with this high-quality Card Edge Connector.