337-074-520-812

Heilind Number:EDA337-074-520-812
Manufacturer:EDAC
Manufacturer Number:337-074-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-520-812

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its dual-row design with 74 positions allows for versatile connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, it offers a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.