337-074-520-858

Heilind Number:EDA337-074-520-858
Manufacturer:EDAC
Manufacturer Number:337-074-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-520-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal functionality, it features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless board-to-board communication. Boasting 74 positions and an amperage of 3A, it's perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your electronics with this essential component.