337-074-520-878

Heilind Number:EDA337-074-520-878
Manufacturer:EDAC
Manufacturer Number:337-074-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-520-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Boasting a vibrant green color, this connector is not just visually striking but also offers exceptional performance. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch and row spacing of .156 in and .2 in respectively, it facilitates efficient signal transmission. With 74 positions, it provides ample connectivity options for your PCB layout. Its straight mount orientation makes installation hassle-free, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your setup with this essential connector for seamless and dependable performance.