337-074-521-201

Heilind Number:EDA337-074-521-201
Manufacturer:EDAC
Manufacturer Number:337-074-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-521-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 74 positions, it offers ample room for your connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156" pitch and .2" row spacing optimize signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Its straight mount orientation and 3A amperage rating further enhance its versatility. Upgrade your PCB setup with this essential connector for seamless and efficient board-to-board connections.