337-074-521-203

Heilind Number:EDA337-074-521-203
Manufacturer:EDAC
Manufacturer Number:337-074-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-521-203

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 74 positions, this connector ensures reliable connectivity on your PCB. The Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component, available in our extensive range of PCB connectors.