ACT20JG35HB-6149 V001

Heilind Number:EDA337-074-521-207
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JG35HB-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JG35HB-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and two rows of 74 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity while meeting stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in its 3A amperage and straight mount orientation for stable and secure connections. Upgrade your PCB setup with this essential component for optimal performance and durability.