ACT20JG35HC-6149 V001

Heilind Number:EDA337-074-521-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JG35HC-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JG35HC-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and boasts a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 74 positions, it offers ample space for secure and reliable connections. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its straight mount orientation to provide a stable and efficient connection every time. Elevate your PCB assembly with this essential component.