ACT20JG35HD-6149 V001

Heilind Number:EDA337-074-521-268
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JG35HD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JG35HD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-521-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Engineered for optimal performance, this connector boasts a current rating of 3 A and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With dual rows and a total of 74 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mounting orientation, it suits a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees durability and efficiency in any environment. Upgrade your PCB setup with this essential component.