337-074-521-804

Heilind Number:EDA337-074-521-804
Manufacturer:EDAC
Manufacturer Number:337-074-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that stands out on your board. Delivering high performance, it offers a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each spaced perfectly at .156 inches, it provides reliable and efficient data transmission. Boasting 74 positions, this connector ensures seamless integration for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.