ACT20JG35HN-6149 V001

Heilind Number:EDA337-074-521-807
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JG35HN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JG35HN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-521-807

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in striking Green. Designed for optimal functionality, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing enable seamless integration. Featuring 74 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity game with this essential component.