ACT20JG35JA-6149 V001

Heilind Number:EDA337-074-521-812
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JG35JA-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JG35JA-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-521-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. With two rows and 74 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch and .2-inch row spacing. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.