337-074-521-868

Heilind Number:EDA337-074-521-868
Manufacturer:EDAC
Manufacturer Number:337-074-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-521-868

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a total of 74 positions spread across two rows, ensuring efficient data transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The green color not only adds visual appeal but also signifies environmental compliance. Choose this Straight-mount Card Edge Connector for a dependable and high-performance solution in your electronic designs.