337-074-521-878

Heilind Number:EDA337-074-521-878
Manufacturer:EDAC
Manufacturer Number:337-074-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-521-878

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component designed for seamless board-to-board linking. Its vibrant Green hue adds a pop of color while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of high-quality Copper Alloy contacts, each boasting a 3 A amperage capacity, this connector guarantees reliable power transmission. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment for up to 74 positions. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your electronic assemblies with this essential connector, a must-have in any professional or DIY project.