337-074-523-201

Heilind Number:EDA337-074-523-201
Manufacturer:EDAC
Manufacturer Number:337-074-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-523-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration, it offers a total of 74 positions with a pitch of .156 inches, ensuring seamless integration on your board. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while its robust construction allows for a wide operating temperature range from -40 to 105°C. Trust in this connector to deliver consistent power and signal transmission in various electronic applications. Elevate your connectivity solutions with this essential component.