337-074-523-203

Heilind Number:EDA337-074-523-203
Manufacturer:EDAC
Manufacturer Number:337-074-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-523-203

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, featuring a vibrant Green color for easy identification. Designed for optimal power transmission, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 74 positions, it offers ample space for secure connections. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in this connector for seamless board-to-board PCB connections.