337-074-523-208

Heilind Number:EDA337-074-523-208
Manufacturer:EDAC
Manufacturer Number:337-074-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-523-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and reliability in mind, this essential component features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material. With a robust amperage rating of 3 A, it ensures seamless power transmission. The connector boasts a dual-row configuration with a total of 74 positions, offering ample room for multiple connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing facilitate easy integration into PCB assemblies. Suitable for a wide range of applications, it can withstand harsh operating environments with a temperature range of -40 to 105°C. Upgrade your connectivity solutions with this versatile Card Edge Connector.