337-074-523-212

Heilind Number:EDA337-074-523-212
Manufacturer:EDAC
Manufacturer Number:337-074-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-523-212

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector in vibrant green. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows and 74 positions, it provides ample connectivity for your PCB needs. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Trust in our Connector to deliver seamless board-to-board connectivity for your projects.