337-074-523-258

Heilind Number:EDA337-074-523-258
Manufacturer:EDAC
Manufacturer Number:337-074-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-523-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector not only offers a pop of visual appeal but also ensures easy identification within your setup. With a compact form factor and a straight mount orientation, it's perfect for space-saving installations. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in even the most demanding environments. Boasting two rows of 74 positions each with a pitch of .156 inches and a row spacing of .2 inches, it provides ample connectivity options for your PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in our Card Edge Connector to deliver efficient and secure board-to-board connections, meeting your connectivity needs with precision. Elevate your electronic designs with this essential component.