337-074-523-268

Heilind Number:EDA337-074-523-268
Manufacturer:EDAC
Manufacturer Number:337-074-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-523-268

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows of copper alloy contacts and a total of 74 positions, it offers ample connectivity options for your electronic components. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for seamless and efficient data transfer.