337-074-523-802

Heilind Number:EDA337-074-523-802
Manufacturer:EDAC
Manufacturer Number:337-074-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-523-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant Green color, it not only adds a pop of style but also offers reliable performance with an amperage rating of 3 A. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With two rows of contacts made from Copper Alloy, it provides secure and efficient connections. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board mating, while the 74 available positions offer ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees functionality in various environments. Ideal for a wide range of applications, this Card Edge Connector is a must-have component for your electronic projects.