337-074-523-804

Heilind Number:EDA337-074-523-804
Manufacturer:EDAC
Manufacturer Number:337-074-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-523-804

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a dual-row configuration with 74 positions, allowing for efficient data transmission. Crafted with precision, the housing is made from UL 94V-0 Thermoplastic Polyester for durability and safety. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer optimal alignment on your PCB. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector guarantees stable performance in diverse environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.