337-074-523-858

Heilind Number:EDA337-074-523-858
Manufacturer:EDAC
Manufacturer Number:337-074-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-523-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for durability and efficiency, it boasts a vibrant green color and a sleek two-row layout, featuring 74 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures reliability even in challenging environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it meets your power needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.