337-074-523-868

Heilind Number:EDA337-074-523-868
Manufacturer:EDAC
Manufacturer Number:337-074-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-523-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-523-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and aesthetic appeal. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Boasting a double-row configuration with 74 positions spaced at a .156-inch pitch and .2-inch row spacing, it offers ample connectivity options for your applications. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Joining our extensive lineup of connectors, this Card Edge Connector is a must-have for any PCB assembly project.