337-074-523-878

Heilind Number:EDA337-074-523-878
Manufacturer:EDAC
Manufacturer Number:337-074-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-523-878

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also offers exceptional performance. With an amperage of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide seamless connectivity. With 74 positions available, you can easily accommodate multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects.