337-074-524-201

Heilind Number:EDA337-074-524-201
Manufacturer:EDAC
Manufacturer Number:337-074-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-524-201

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows and 74 positions, it offers ample connectivity for your electronic projects. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient transmission. Its .156-inch pitch and .2-inch row spacing allow for secure attachment to your boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Trust in our connector to deliver superior conductivity and longevity for your applications.