337-074-524-207

Heilind Number:EDA337-074-524-207
Manufacturer:EDAC
Manufacturer Number:337-074-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this green connector features a two-row layout and 74 positions, perfect for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your board-to-board setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.