337-074-524-268

Heilind Number:EDA337-074-524-268
Manufacturer:EDAC
Manufacturer Number:337-074-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-524-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a dual-row configuration with 74 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while the Copper Alloy contact material provides reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its sleek green design not only adds a pop of color but also signifies its eco-friendly construction. Upgrade your connectivity solutions with this essential component.