337-074-524-802

Heilind Number:EDA337-074-524-802
Manufacturer:EDAC
Manufacturer Number:337-074-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-524-802

Detailed Description

Enhance your printed circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color that stands out on your PCB. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. The two rows of Copper Alloy contacts, with a total of 74 positions, ensure reliable power and signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component for optimal performance.