337-074-524-803

Heilind Number:EDA337-074-524-803
Manufacturer:EDAC
Manufacturer Number:337-074-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-524-803

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a sleek green design, it seamlessly integrates with your system while ensuring reliable power transmission at an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting functionality. With two rows and 74 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your PCB assembly with this essential component for seamless and efficient performance.