337-074-524-804

Heilind Number:EDA337-074-524-804
Manufacturer:EDAC
Manufacturer Number:337-074-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-524-804

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Designed for reliable performance, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With two rows of Copper Alloy contacts, it offers 74 positions for seamless data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in industries. Upgrade your setup with this essential component for efficient and secure board-to-board connections.