337-074-524-812

Heilind Number:EDA337-074-524-812
Manufacturer:EDAC
Manufacturer Number:337-074-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-524-812

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. Offering 74 positions across two rows, it facilitates efficient data transfer. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Explore our range of connectors to elevate your PCB design.