337-074-540-201

Heilind Number:EDA337-074-540-201
Manufacturer:EDAC
Manufacturer Number:337-074-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-540-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for high performance, it boasts a 3A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures reliability and safety. With two rows and 74 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit board layout. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.