337-074-540-202

Heilind Number:EDA337-074-540-202
Manufacturer:EDAC
Manufacturer Number:337-074-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for precision and durability, it features a double row construction with 74 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures reliable operation in both high and low temperatures, from -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, rated for 3A amperage. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal integrity and space-saving capabilities for your PCB assembly. Whether for industrial or commercial applications, its straight mount orientation and secure connections make it a versatile choice for professionals in need of reliable board-to-board connectivity. Elevate your circuit designs with this essential component, a standout in our wide range of high-quality connectors.