337-074-540-203

Heilind Number:EDA337-074-540-203
Manufacturer:EDAC
Manufacturer Number:337-074-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-540-203

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Its vibrant green color not only adds a pop of style but also ensures easy identification during installation. Made of UL 94V-0 Thermoplastic Polyester, this connector guarantees safety and reliability, even in high-temperature environments ranging from -40 to 105 °C. With two rows of 74 copper alloy contacts, it offers secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your connectivity with this essential component in the Products/Connectors/PCB Connectors/Board To Board PCB Connectors category.