337-074-540-204

Heilind Number:EDA337-074-540-204
Manufacturer:EDAC
Manufacturer Number:337-074-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 74 positions, it offers ample room for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or angled mounting, this connector accommodates your needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Upgrade your PCB setup with this essential component.