337-074-540-208

Heilind Number:EDA337-074-540-208
Manufacturer:EDAC
Manufacturer Number:337-074-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-540-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of 74 positions each, it offers ample connectivity options for your circuit boards. The contacts, made of Copper Alloy, provide excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its pitch of .156 in and row spacing of .2 in make for easy and efficient board-to-board connections in any setup. Whether you require a straight or right-angle mount, this versatile connector has you covered. Upgrade your system with this essential component, a must-have in any engineer's toolkit.