337-074-540-802

Heilind Number:EDA337-074-540-802
Manufacturer:EDAC
Manufacturer Number:337-074-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-540-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability in every application. Featuring two rows of high-performance Copper Alloy contacts, it ensures efficient power delivery with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, perfect for complex circuit designs. With 74 positions available, it offers ample space for multiple connections. Designed for straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Elevate your electronic projects with this essential component.