337-074-540-804

Heilind Number:EDA337-074-540-804
Manufacturer:EDAC
Manufacturer Number:337-074-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-540-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant shade of green. Designed for optimal performance, this connector features a dual-row layout with a total of 74 positions, ensuring seamless communication between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh operating conditions. The contact material, made of Copper Alloy, offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're assembling circuit boards or creating intricate electronic systems, trust in our Card Edge Connector for secure and efficient connectivity.