337-074-540-807

Heilind Number:EDA337-074-540-807
Manufacturer:EDAC
Manufacturer Number:337-074-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector is both visually striking and high-performing. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Its double-row configuration with 74 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Suitable for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105 °C. Trust in its quality for all your board-to-board PCB connection needs.