337-074-540-812

Heilind Number:EDA337-074-540-812
Manufacturer:EDAC
Manufacturer Number:337-074-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-540-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a convenient pitch of .156 inches and two rows of 74 positions each, it offers ample room for your circuitry needs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and efficiency for seamless board-to-board connections.