337-074-540-868

Heilind Number:EDA337-074-540-868
Manufacturer:EDAC
Manufacturer Number:337-074-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-540-868

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate 74 positions, offering ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity game with this essential component.