337-074-541-202

Heilind Number:EDA337-074-541-202
Manufacturer:EDAC
Manufacturer Number:337-074-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for maximum efficiency, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows and a total of 74 positions, it offers ample room for your connection needs. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its straight mount orientation for a secure fit every time. Upgrade your connectivity with this essential component, a must-have in any professional setup.