337-074-541-203

Heilind Number:EDA337-074-541-203
Manufacturer:EDAC
Manufacturer Number:337-074-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-541-203

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and 74 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material ensures reliable power transmission, with a 3A amperage rating for efficient performance. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. The .156-inch pitch and .2-inch row spacing make for effortless installation, while the straight mount orientation adds convenience. Elevate your connectivity with this essential component, perfect for a wide range of electronic applications.