337-074-541-207

Heilind Number:EDA337-074-541-207
Manufacturer:EDAC
Manufacturer Number:337-074-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in demanding environments. With its dual-row configuration and 74 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing streamline assembly. Engineered for precision, this connector guarantees a secure and stable connection, even in extreme temperatures ranging from -40 to 105 °C. Perfect for a wide range of industrial and electronic devices, it is a must-have component for your PCB projects.