337-074-541-208

Heilind Number:EDA337-074-541-208
Manufacturer:EDAC
Manufacturer Number:337-074-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 74 positions, this connector offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency to meet your connectivity needs effortlessly.