ACT20JG39JC-6149 V001

Heilind Number:EDA337-074-541-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JG39JC-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JG39JC-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed in a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all operating conditions. With two rows of precision-engineered copper alloy contacts, it facilitates high-speed data transfer with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing offer optimal signal integrity, while the 74 positions cater to complex connectivity needs. Suitable for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your PCB assembly arsenal. Elevate your electronic designs with this essential component.