337-074-541-258

Heilind Number:EDA337-074-541-258
Manufacturer:EDAC
Manufacturer Number:337-074-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-074-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-074-541-258

Detailed Description

Enhance your PCB connectivity with this precision-engineered Card Edge Connector. Designed for seamless integration, it ensures reliable power transmission with an amperage rating of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term performance, even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 74 positions with a pitch of .156 inches for efficient signal transfer. The straight mount orientation and .2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Elevate your connectivity solutions with this essential component.